
TSV994IDT | |
|---|---|
DigiKey Part Number | 497-6126-2-ND - Tape & Reel (TR) 497-6126-1-ND - Cut Tape (CT) 497-6126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV994IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV994IDT Models |
Category | Current - Supply 820µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 $ | 1,28 $ |
| 10 | 0,93100 $ | 9,31 $ |
| 25 | 0,84240 $ | 21,06 $ |
| 100 | 0,74540 $ | 74,54 $ |
| 250 | 0,69912 $ | 174,78 $ |
| 500 | 0,67120 $ | 335,60 $ |
| 1 000 | 0,65925 $ | 659,25 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62398 $ | 1 559,95 $ |
| 5 000 | 0,60936 $ | 3 046,80 $ |
| 7 500 | 0,60204 $ | 4 515,30 $ |
| 12 500 | 0,59393 $ | 7 424,12 $ |
| Unit Price without VAT: | 1,28000 $ |
|---|---|
| Unit Price with VAT: | 1,54880 $ |



