
DRFLYBACK-A_R2_00301 | |
|---|---|
DigiKey Part Number | 3757-DRFLYBACK-A_R2_00301TR-ND - Tape & Reel (TR) 3757-DRFLYBACK-A_R2_00301CT-ND - Cut Tape (CT) 3757-DRFLYBACK-A_R2_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRFLYBACK-A_R2_00301 |
Description | DR. FLYBACK,TSSOP-18,BRIDGE CONT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 89kHz 18-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Start Up 20 V |
Manufacturer Panjit International Inc. | Voltage - Supply (Vcc/Vdd) 7V ~ 27.5V |
Series | Frequency - Switching 89kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 150 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, UVLO |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) No | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Breakdown 650V | Supplier Device Package 18-TSSOP |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,86703 Kč | 164 667,58 Kč |
| Unit Price without VAT: | 65,86703 Kč |
|---|---|
| Unit Price with VAT: | 79,69911 Kč |

