Converter Offline Flyback, Secondary Side SR Topology 89kHz 18-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRFLYBACK-A_R2_00301

DigiKey Part Number
3757-DRFLYBACK-A_R2_00301TR-ND - Tape & Reel (TR)
3757-DRFLYBACK-A_R2_00301CT-ND - Cut Tape (CT)
3757-DRFLYBACK-A_R2_00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRFLYBACK-A_R2_00301
Description
DR. FLYBACK,TSSOP-18,BRIDGE CONT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 89kHz 18-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
650V
Topology
Flyback, Secondary Side SR
Voltage - Start Up
20 V
Voltage - Supply (Vcc/Vdd)
7V ~ 27.5V
Duty Cycle
-
Frequency - Switching
89kHz
Power (Watts)
150 W
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, UVLO
Control Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
18-TSSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,70455 Kč141 761,38 Kč
Manufacturers Standard Package
Unit Price without VAT:56,70455 Kč
Unit Price with VAT:68,61251 Kč