
CMDRBR_S1_00301 | |
|---|---|
DigiKey Part Number | 3757-CMDRBR_S1_00301TR-ND - Tape & Reel (TR) 3757-CMDRBR_S1_00301CT-ND - Cut Tape (CT) 3757-CMDRBR_S1_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDRBR_S1_00301 |
Description | DR. BRIDGE,SOT-26-1,ACDC CONTROL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | 230V | |
Voltage - Supply | 7.4V ~ 27V | |
Current - Supply | 20 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,18360 Kč | 479,59 Kč |
| 100 | 16,99580 Kč | 1 699,58 Kč |
| 250 | 15,95344 Kč | 3 988,36 Kč |
| 500 | 15,32518 Kč | 7 662,59 Kč |
| 1 000 | 15,10281 Kč | 15 102,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,16903 Kč | 42 507,09 Kč |
| 6 000 | 13,85644 Kč | 83 138,64 Kč |
| 9 000 | 13,69998 Kč | 123 299,82 Kč |
| 15 000 | 13,52655 Kč | 202 898,25 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





