
BZX84C36-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C36-AU_R1_000A1 |
Description | DIODE ZENER 36V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53503 Kč | 1 605,09 Kč |
| 6 000 | 0,47330 Kč | 2 839,80 Kč |
| 9 000 | 0,43214 Kč | 3 889,26 Kč |
| 15 000 | 0,30600 Kč | 4 590,00 Kč |
| 21 000 | 0,27986 Kč | 5 877,06 Kč |
| 30 000 | 0,25789 Kč | 7 736,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,82312 Kč | 411,56 Kč |
| 1 000 | 0,76139 Kč | 761,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,82942 Kč | 414,71 Kč |
| 1 000 | 0,77693 Kč | 776,93 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

