Zener Diode 24 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C24_R1_00001

DigiKey Part Number
3757-BZX84C24_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C24_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C24_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C24_R1_00001
Description
DIODE ZENER 24V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23
Tolerance
±5%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B24-AU_R1_000A1Panjit International Inc.2 9653757-BZX84B24-AU_R1_000A1CT-ND2,52000 KčParametric Equivalent
BZX84B24_R1_00001Panjit International Inc.2 8103757-BZX84B24_R1_00001CT-ND2,31000 KčParametric Equivalent
BZX84-A24,215Nexperia USA Inc.27 9351727-1667-1-ND14,49000 KčSimilar
BZX84-C24,235Nexperia USA Inc.4361727-BZX84-C24,235CT-ND3,36000 KčSimilar
BZX84B24-7-FDiodes Incorporated28 384BZX84B24-FDICT-ND5,46000 KčSimilar
In-Stock: 2 905
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60327 Kč1 809,81 Kč
6 0000,53587 Kč3 215,22 Kč
9 0000,50146 Kč4 513,14 Kč
15 0000,46273 Kč6 940,95 Kč
21 0000,43977 Kč9 235,17 Kč
30 0000,41743 Kč12 522,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,25360 Kč125,36 Kč
5000,90796 Kč453,98 Kč
1 0000,79540 Kč795,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč