
BZX84B24-7-F | |
|---|---|
DigiKey Part Number | BZX84B24-FDITR-ND - Tape & Reel (TR) BZX84B24-FDICT-ND - Cut Tape (CT) BZX84B24-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24-7-F |
Description | DIODE ZENER 24V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B24-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B24_R1_00001 | Panjit International Inc. | 2 810 | 3757-BZX84B24_R1_00001CT-ND | 0,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,05360 Kč | 205,36 Kč |
| 500 | 1,50556 Kč | 752,78 Kč |
| 1 000 | 1,32770 Kč | 1 327,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10072 Kč | 3 302,16 Kč |
| 6 000 | 0,98607 Kč | 5 916,42 Kč |
| 9 000 | 0,92757 Kč | 8 348,13 Kč |
| 15 000 | 0,86180 Kč | 12 927,00 Kč |
| 21 000 | 0,82281 Kč | 17 279,01 Kč |
| 30 000 | 0,78491 Kč | 23 547,30 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

