Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C12_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C12_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C12_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C12_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12_R1_00001 |
Description | DIODE ZENER 12V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,49471 Kč | 1 484,13 Kč |
| 6 000 | 0,43812 Kč | 2 628,72 Kč |
| 9 000 | 0,40923 Kč | 3 683,07 Kč |
| 15 000 | 0,37668 Kč | 5 650,20 Kč |
| 21 000 | 0,35738 Kč | 7 504,98 Kč |
| 30 000 | 0,33859 Kč | 10 157,70 Kč |
| 75 000 | 0,29733 Kč | 22 299,75 Kč |
| 150 000 | 0,27180 Kč | 40 770,00 Kč |
| 300 000 | 0,25033 Kč | 75 099,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






