Parametric Equivalent

BZX84B8V2-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B8V2-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B8V2-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B8V2-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B8V2-AU_R1_000A1 |
Description | DIODE ZENER 8.2V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±1.95% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50934 Kč | 1 528,02 Kč |
| 6 000 | 0,45124 Kč | 2 707,44 Kč |
| 9 000 | 0,42158 Kč | 3 794,22 Kč |
| 15 000 | 0,38818 Kč | 5 822,70 Kč |
| 21 000 | 0,36838 Kč | 7 735,98 Kč |
| 30 000 | 0,34910 Kč | 10 473,00 Kč |
| 75 000 | 0,30675 Kč | 23 006,25 Kč |
| 150 000 | 0,28056 Kč | 42 084,00 Kč |
| 300 000 | 0,25853 Kč | 77 559,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |


