Zener Diode 8.2 V 410 mW ±1.95% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B8V2_R1_00001

DigiKey Part Number
3757-BZX84B8V2_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84B8V2_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84B8V2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B8V2_R1_00001
Description
DIODE ZENER 8.2V 410MW SOT23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 410 mW ±1.95% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.95%
Power - Max
410 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 218
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60327 Kč1 809,81 Kč
6 0000,53587 Kč3 215,22 Kč
9 0000,50146 Kč4 513,14 Kč
15 0000,46273 Kč6 940,95 Kč
21 0000,43977 Kč9 235,17 Kč
30 0000,41743 Kč12 522,90 Kč
75 0000,36835 Kč27 626,25 Kč
150 0000,33800 Kč50 700,00 Kč
300 0000,31248 Kč93 744,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,25360 Kč125,36 Kč
5000,90796 Kč453,98 Kč
1 0000,79540 Kč795,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč