Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C4V3_R1_00001

DigiKey Part Number
3757-BZX584C4V3_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C4V3_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C4V3_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C4V3_R1_00001
Description
DIODE ZENER 4.3V 200MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V3T-7Diodes Incorporated6 742BZT52C4V3T-7DICT-ND5,25000 KčSimilar
BZT52C4V3TQ-7-FDiodes Incorporated2 80031-BZT52C4V3TQ-7-FCT-ND6,30000 KčSimilar
BZX585-B4V3,115Nexperia USA Inc.6471727-BZX585-B4V3,115CT-ND5,04000 KčSimilar
BZX585-B4V3,135Nexperia USA Inc.50 000BZX585-B4V3,135-ND1,88982 KčSimilar
BZX585-C4V3,115Nexperia USA Inc.2 1491727-BZX585-C4V3,115CT-ND4,62000 KčSimilar
In-Stock: 1 760
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,56031 Kč2 801,55 Kč
10 0000,50015 Kč5 001,50 Kč
15 0000,46946 Kč7 041,90 Kč
25 0000,43491 Kč10 872,75 Kč
35 0000,41443 Kč14 505,05 Kč
50 0000,39451 Kč19 725,50 Kč
125 0000,35078 Kč43 847,50 Kč
250 0000,32374 Kč80 935,00 Kč
500 0000,30101 Kč150 505,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,91100 Kč19,11 Kč
1001,17590 Kč117,59 Kč
5000,85210 Kč426,05 Kč
1 0000,74648 Kč746,48 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,03700 Kč20,37 Kč
1001,04990 Kč104,99 Kč
5000,94492 Kč472,46 Kč
1 0000,83992 Kč839,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč