Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584C4V3-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C4V3-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C4V3-AU_R1_000A1 |
Description | DIODE ZENER 4.3V 200MW SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C4V3_R1_00001 | Panjit International Inc. | 1 760 | 3757-BZX584C4V3_R1_00001CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZT52C4V3K | Taiwan Semiconductor Corporation | 0 | 1801-BZT52C4V3KTR-ND | 0,94827 Kč | Parametric Equivalent |
| BZT52C4V3K RKG | Taiwan Semiconductor Corporation | 6 000 | 1801-BZT52C4V3KRKGCT-ND | 5,04000 Kč | Parametric Equivalent |
| BZX585-B4V3-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B4V3-QXTR-ND | 0,00000 Kč | Parametric Equivalent |
| BZX585-C4V3-QX | Nexperia USA Inc. | 0 | 1727-BZX585-C4V3-QXTR-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 250 000 | 0,47246 Kč | 1 535 495,00 Kč |
| Unit Price without VAT: | 0,47246 Kč |
|---|---|
| Unit Price with VAT: | 0,57168 Kč |





