
BZX584C2V7_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C2V7_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C2V7_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C2V7_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C2V7_R1_00001 |
Description | DIODE ZENER 2.7V 200MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B2V7,135 | Nexperia USA Inc. | 8 464 | 1727-BZX585-B2V7,135CT-ND | 0,25000 Kč | Similar |
| MM5Z2V7T1G | onsemi | 5 723 | 488-MM5Z2V7T1GCT-ND | 0,18000 Kč | Similar |
| SZMM5Z2V7T1G | onsemi | 51 | 488-SZMM5Z2V7T1GCT-ND | 0,45000 Kč | Similar |
| BZT52C2V7K RKG | Taiwan Semiconductor Corporation | 5 572 | 1801-BZT52C2V7KRKGCT-ND | 0,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,55651 Kč | 2 782,55 Kč |
| 10 000 | 0,49676 Kč | 4 967,60 Kč |
| 15 000 | 0,46627 Kč | 6 994,05 Kč |
| 25 000 | 0,43196 Kč | 10 799,00 Kč |
| 35 000 | 0,41162 Kč | 14 406,70 Kč |
| 50 000 | 0,39184 Kč | 19 592,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,04400 Kč | 20,44 Kč |
| 100 | 1,26180 Kč | 126,18 Kč |
| 500 | 0,91388 Kč | 456,94 Kč |
| 1 000 | 0,80085 Kč | 800,85 Kč |
| 2 000 | 0,70513 Kč | 1 410,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,02300 Kč | 20,23 Kč |
| 100 | 1,04280 Kč | 104,28 Kč |
| 500 | 0,93850 Kč | 469,25 Kč |
| 1 000 | 0,83422 Kč | 834,22 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

