
BZX585-B2V7,135 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B2V7,135TR-ND - Tape & Reel (TR) 1727-BZX585-B2V7,135CT-ND - Cut Tape (CT) 1727-BZX585-B2V7,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B2V7,135 |
Description | DIODE ZENER 2.7V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 20 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C2V7T-7 | Diodes Incorporated | 1 309 | BZT52C2V7T-7DICT-ND | 5,25000 Kč | Similar |
| BZX584B2V7 RSG | Taiwan Semiconductor Corporation | 0 | 1801-BZX584B2V7RSGCT-ND | 4,62000 Kč | Similar |
| MM3Z2V7B | onsemi | 3 | MM3Z2V7BCT-ND | 5,04000 Kč | Similar |
| MM3Z2V7C | onsemi | 1 969 | MM3Z2V7CCT-ND | 4,62000 Kč | Similar |
| MM5Z2V7T1G | onsemi | 2 763 | 488-MM5Z2V7T1GCT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 100 | 2,32660 Kč | 232,66 Kč |
| 500 | 1,71470 Kč | 857,35 Kč |
| 1 000 | 1,51648 Kč | 1 516,48 Kč |
| 2 000 | 1,34933 Kč | 2 698,66 Kč |
| 5 000 | 1,16795 Kč | 5 839,75 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

