
BZT52C2V7T-7 | |
|---|---|
DigiKey Part Number | BZT52C2V7T-7DITR-ND - Tape & Reel (TR) BZT52C2V7T-7DICT-ND - Cut Tape (CT) BZT52C2V7T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C2V7T-7 |
Description | DIODE ZENER 2.7V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±7% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C2V7T-7 Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C2V7 | Comchip Technology | 9 175 | 641-1022-1-ND | 6,93000 Kč | Similar |
| MM5Z2V7T1G | onsemi | 2 763 | 488-MM5Z2V7T1GCT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,97590 Kč | 197,59 Kč |
| 500 | 1,44760 Kč | 723,80 Kč |
| 1 000 | 1,27563 Kč | 1 275,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05655 Kč | 3 169,65 Kč |
| 6 000 | 0,94589 Kč | 5 675,34 Kč |
| 9 000 | 0,88941 Kč | 8 004,69 Kč |
| 15 000 | 0,82588 Kč | 12 388,20 Kč |
| 21 000 | 0,78823 Kč | 16 552,83 Kč |
| 30 000 | 0,75162 Kč | 22 548,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




