Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C2V7_R1_00001

DigiKey Part Number
3757-BZX584C2V7_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584C2V7_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584C2V7_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C2V7_R1_00001
Description
DIODE ZENER 2.7V 200MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B2V7,135Nexperia USA Inc.8 4641727-BZX585-B2V7,135CT-ND4,74000 KčSimilar
MM5Z2V7T1Gonsemi5 723488-MM5Z2V7T1GCT-ND3,44000 KčSimilar
SZMM5Z2V7T1Gonsemi51488-SZMM5Z2V7T1GCT-ND8,67000 KčSimilar
BZT52C2V7K RKGTaiwan Semiconductor Corporation5 5721801-BZT52C2V7KRKGCT-ND3,93000 KčParametric Equivalent
In-Stock: 4 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,55651 Kč2 782,55 Kč
10 0000,49676 Kč4 967,60 Kč
15 0000,46627 Kč6 994,05 Kč
25 0000,43196 Kč10 799,00 Kč
35 0000,41162 Kč14 406,70 Kč
50 0000,39184 Kč19 592,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,04400 Kč20,44 Kč
1001,26180 Kč126,18 Kč
5000,91388 Kč456,94 Kč
1 0000,80085 Kč800,85 Kč
2 0000,70513 Kč1 410,26 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,02300 Kč20,23 Kč
1001,04280 Kč104,28 Kč
5000,93850 Kč469,25 Kč
1 0000,83422 Kč834,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč