Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C3V6S_R1_00001

DigiKey Part Number
3757-BZT52-C3V6S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C3V6S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C3V6S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C3V6S_R1_00001
Description
DIODE ZENER 3.6V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3V6S_R1_00001Panjit International Inc.8 7943757-BZT52-B3V6S_R1_00001CT-ND2,73000 KčParametric Equivalent
BZT52-C3V6S-AU_R1_000A1Panjit International Inc.4 6703757-BZT52-C3V6S-AU_R1_000A1CT-ND2,73000 KčParametric Equivalent
In-Stock: 4 073
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,43550 Kč2 177,50 Kč
10 0000,38718 Kč3 871,80 Kč
15 0000,36251 Kč5 437,65 Kč
25 0000,33473 Kč8 368,25 Kč
35 0000,31828 Kč11 139,80 Kč
50 0000,30226 Kč15 113,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,00370 Kč100,37 Kč
5000,72318 Kč361,59 Kč
1 0000,63183 Kč631,83 Kč
2 0000,55445 Kč1 108,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,70100 Kč17,01 Kč
1000,88190 Kč88,19 Kč
5000,79792 Kč398,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč