Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C3V6S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C3V6S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C3V6S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C3V6S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C3V6S-AU_R1_000A1
Description
DIODE ZENER 3.6V 200MW SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
95 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B3V6S_R1_00001Panjit International Inc.8 7943757-BZT52-B3V6S_R1_00001CT-ND2,73000 KčParametric Equivalent
BZT52-C3V6S_R1_00001Panjit International Inc.4 0733757-BZT52-C3V6S_R1_00001CT-ND2,52000 KčParametric Equivalent
In-Stock: 4 670
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,43550 Kč2 177,50 Kč
10 0000,38718 Kč3 871,80 Kč
15 0000,36251 Kč5 437,65 Kč
25 0000,33473 Kč8 368,25 Kč
35 0000,31828 Kč11 139,80 Kč
50 0000,30226 Kč15 113,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,63800 Kč16,38 Kč
1001,00370 Kč100,37 Kč
5000,72318 Kč361,59 Kč
1 0000,63183 Kč631,83 Kč
2 0000,55445 Kč1 108,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,86900 Kč18,69 Kč
1000,96590 Kč96,59 Kč
5000,87142 Kč435,71 Kč
1 0000,77693 Kč776,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč