Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C36_R1_00001

DigiKey Part Number
3757-BZT52-C36_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C36_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C36_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C36_R1_00001
Description
DIODE ZENER 36V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
410 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B36_R1_00001Panjit International Inc.7 4613757-BZT52-B36_R1_00001CT-ND2,94000 KčParametric Equivalent
BZT52B36-G RHGTaiwan Semiconductor Corporation5 9201801-BZT52B36-GRHGCT-ND5,25000 KčParametric Equivalent
In-Stock: 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,01600 Kč20,16 Kč
1001,23680 Kč123,68 Kč
5000,89578 Kč447,89 Kč
1 0000,78449 Kč784,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64240 Kč1 927,20 Kč
6 0000,57048 Kč3 422,88 Kč
9 0000,53377 Kč4 803,93 Kč
15 0000,49246 Kč7 386,90 Kč
21 0000,46797 Kč9 827,37 Kč
30 0000,44414 Kč13 324,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč