Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52-C16-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C16-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C16-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C16-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C16-AU_R1_000A1 |
Description | DIODE ZENER 16V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B16-AU_R1_000A1 | Panjit International Inc. | 2 395 | 3757-BZT52-B16-AU_R1_000A1CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZT52-B16_R1_00001 | Panjit International Inc. | 4 649 | 3757-BZT52-B16_R1_00001CT-ND | 2,73000 Kč | Parametric Equivalent |
| BZT52-C16_R1_00001 | Panjit International Inc. | 7 411 | 3757-BZT52-C16_R1_00001CT-ND | 2,94000 Kč | Parametric Equivalent |
| BZT52B16-G | Taiwan Semiconductor Corporation | 0 | 1801-BZT52B16-GTR-ND | 0,97830 Kč | Parametric Equivalent |
| BZT52B16-G RHG | Taiwan Semiconductor Corporation | 5 805 | 1801-BZT52B16-GRHGCT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50808 Kč | 1 524,24 Kč |
| 6 000 | 0,45013 Kč | 2 700,78 Kč |
| 9 000 | 0,42054 Kč | 3 784,86 Kč |
| 15 000 | 0,38722 Kč | 5 808,30 Kč |
| 21 000 | 0,36747 Kč | 7 716,87 Kč |
| 30 000 | 0,34824 Kč | 10 447,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




