Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52-C16-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C16-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C16-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C16-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C16-AU_R1_000A1 |
Description | DIODE ZENER 16V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51573 Kč | 1 547,19 Kč |
| 6 000 | 0,47447 Kč | 2 846,82 Kč |
| 9 000 | 0,39995 Kč | 3 599,55 Kč |
| 15 000 | 0,37890 Kč | 5 683,50 Kč |
| 21 000 | 0,37132 Kč | 7 797,72 Kč |
| 30 000 | 0,35069 Kč | 10 520,70 Kč |
| 75 000 | 0,28056 Kč | 21 042,00 Kč |
| 300 000 | 0,25853 Kč | 77 559,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,53700 Kč | 15,37 Kč |
| 100 | 0,79990 Kč | 79,99 Kč |
| 500 | 0,75780 Kč | 378,90 Kč |
| 1 000 | 0,71570 Kč | 715,70 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |




