BZT52-C15-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 12 095
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 14 906
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 2 640
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,97830 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 850
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,79400 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3 481
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,98950 Kč
Datasheet
Zener Diode 15 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C15-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C15-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C15-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C15-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C15-AU_R1_000A1
Description
DIODE ZENER 15V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
30 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B15-AU_R1_000A1Panjit International Inc.03757-BZT52-B15-AU_R1_000A1CT-ND2,73000 KčParametric Equivalent
BZT52-B15_R1_00001Panjit International Inc.12 0953757-BZT52-B15_R1_00001CT-ND2,94000 KčParametric Equivalent
BZT52-C15_R1_00001Panjit International Inc.14 9063757-BZT52-C15_R1_00001CT-ND2,94000 KčParametric Equivalent
BZT52B15Good-Ark Semiconductor2 6404786-BZT52B15CT-ND2,94000 KčParametric Equivalent
BZT52B15-GTaiwan Semiconductor Corporation01801-BZT52B15-GTR-ND0,97830 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65850 Kč1 975,50 Kč
6 0000,49387 Kč2 963,22 Kč
9 0000,37796 Kč3 401,64 Kč
15 0000,37040 Kč5 556,00 Kč
21 0000,27986 Kč5 877,06 Kč
30 0000,25789 Kč7 736,70 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč