SOD-123_425
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B15_R1_00001

DigiKey Part Number
3757-BZT52-B15_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B15_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B15_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B15_R1_00001
Description
DIODE ZENER 15V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,70500 Kč17,05 Kč
1000,88410 Kč88,41 Kč
5000,82096 Kč410,48 Kč
1 0000,75780 Kč757,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50520 Kč1 515,60 Kč
6 0000,48415 Kč2 904,90 Kč
9 0000,42100 Kč3 789,00 Kč
15 0000,39786 Kč5 967,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč