
BZT52-C14_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C14_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C14_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C14_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C14_R1_00001 |
Description | DIODE ZENER 14V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B14_R1_00001 | Panjit International Inc. | 2 932 | 3757-BZT52-B14_R1_00001CT-ND | 3,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 100 | 1,21160 Kč | 121,16 Kč |
| 500 | 0,87688 Kč | 438,44 Kč |
| 1 000 | 0,76790 Kč | 767,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62861 Kč | 1 885,83 Kč |
| 6 000 | 0,55806 Kč | 3 348,36 Kč |
| 9 000 | 0,52203 Kč | 4 698,27 Kč |
| 15 000 | 0,48150 Kč | 7 222,50 Kč |
| 21 000 | 0,45746 Kč | 9 606,66 Kč |
| 30 000 | 0,43407 Kč | 13 022,10 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

