
BZT52-B14_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B14_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B14_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B14_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B14_R1_00001 |
Description | DIODE ZENER 14V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,92014 Kč | 460,07 Kč |
| 1 000 | 0,80632 Kč | 806,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66067 Kč | 1 982,01 Kč |
| 6 000 | 0,58696 Kč | 3 521,76 Kč |
| 9 000 | 0,54935 Kč | 4 944,15 Kč |
| 15 000 | 0,50700 Kč | 7 605,00 Kč |
| 21 000 | 0,48190 Kč | 10 119,90 Kč |
| 30 000 | 0,45749 Kč | 13 724,70 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

