
BZT52-B15S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B15S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B15S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B15S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B15S-AU_R1_000A1 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,04150 Kč | 104,15 Kč |
| 500 | 0,93736 Kč | 468,68 Kč |
| 1 000 | 0,83320 Kč | 833,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69406 Kč | 3 470,30 Kč |
| 10 000 | 0,55116 Kč | 5 511,60 Kč |
| 15 000 | 0,54096 Kč | 8 114,40 Kč |
| 25 000 | 0,53075 Kč | 13 268,75 Kč |
| 35 000 | 0,24336 Kč | 8 517,60 Kč |
| 50 000 | 0,22521 Kč | 11 260,50 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |

