SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323
Micro Commercial Components Corporate Video

BZT52C15S-TP

DigiKey Part Number
353-BZT52C15S-TPTR-ND - Tape & Reel (TR)
353-BZT52C15S-TPCT-ND - Cut Tape (CT)
353-BZT52C15S-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C15S-TP
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,62100 Kč16,21 Kč
1000,84200 Kč84,20 Kč
5000,80454 Kč402,27 Kč
1 0000,62940 Kč629,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,61045 Kč1 831,35 Kč
6 0000,59824 Kč3 589,44 Kč
9 0000,54021 Kč4 861,89 Kč
21 0000,51405 Kč10 795,05 Kč
30 0000,48861 Kč14 658,30 Kč
75 0000,43273 Kč32 454,75 Kč
150 0000,39818 Kč59 727,00 Kč
300 0000,36913 Kč110 739,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč