Bipolar (BJT) Transistor NPN 65 V 100 mA 330 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846A-AU_R1_000A1

DigiKey Part Number
3757-BC846A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC846A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC846A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846A-AU_R1_000A1
Description
TRANS NPN 65V 0.1A SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Mfr
Power - Max
330 mW
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBC846ALT1Gonsemi7 903SBC846ALT1GOSCT-ND3,99000 KčDirect
BC846A,235Nexperia USA Inc.2 6101727-2029-1-ND2,10000 KčSimilar
BC846B-7-FDiodes Incorporated96 184BC846B-FDICT-ND3,78000 KčSimilar
SBC846BLT1Gonsemi433 346SBC846BLT1GOSCT-ND3,57000 KčSimilar
SBC847BLT1Gonsemi28 855SBC847BLT1GOSCT-ND7,14000 KčSimilar
In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44026 Kč1 320,78 Kč
6 0000,38920 Kč2 335,20 Kč
9 0000,36313 Kč3 268,17 Kč
15 0000,33377 Kč5 006,55 Kč
21 0000,31636 Kč6 643,56 Kč
30 0000,29941 Kč8 982,30 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,49100 Kč14,91 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,10000 Kč21,00 Kč
1001,28930 Kč128,93 Kč
5000,93568 Kč467,84 Kč
1 0000,82081 Kč820,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč