
BC807-25W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC807-25W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC807-25W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC807-25W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-25W-AU_R1_000A1 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-25W_R1_00001 | Panjit International Inc. | 2 030 | 3757-BC807-25W_R1_00001CT-ND | 2,73000 Kč | Parametric Equivalent |
| BC807-40W RFG | Taiwan Semiconductor Corporation | 2 870 | 1801-BC807-40WRFGCT-ND | 4,83000 Kč | Similar |
| MMSTA55-7-F | Diodes Incorporated | 2 535 | 31-MMSTA55-7-FCT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74697 Kč | 2 240,91 Kč |
| 6 000 | 0,66578 Kč | 3 994,68 Kč |
| 9 000 | 0,62432 Kč | 5 618,88 Kč |
| 15 000 | 0,57768 Kč | 8 665,20 Kč |
| 21 000 | 0,55004 Kč | 11 550,84 Kč |
| 30 000 | 0,52315 Kč | 15 694,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,09526 Kč | 547,63 Kč |
| 1 000 | 0,96213 Kč | 962,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 100 | 1,41950 Kč | 141,95 Kč |
| 500 | 1,03352 Kč | 516,76 Kč |
| 1 000 | 0,90753 Kč | 907,53 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

