
BAS40WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40WS_R1_00001 |
Description | DIODE SCHOTTKY 40V 200MA SOD323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 100 | 0,84410 Kč | 84,41 Kč |
| 500 | 0,60726 Kč | 303,63 Kč |
| 1 000 | 0,52978 Kč | 529,78 Kč |
| 2 000 | 0,46448 Kč | 928,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39325 Kč | 1 966,25 Kč |
| 10 000 | 0,34907 Kč | 3 490,70 Kč |
| 15 000 | 0,32649 Kč | 4 897,35 Kč |
| 25 000 | 0,30109 Kč | 7 527,25 Kč |
| 35 000 | 0,28603 Kč | 10 011,05 Kč |
| 50 000 | 0,27138 Kč | 13 569,00 Kč |
| 125 000 | 0,23919 Kč | 29 898,75 Kč |
| 250 000 | 0,21928 Kč | 54 820,00 Kč |
| 500 000 | 0,20253 Kč | 101 265,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |







