
BAS21A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS21A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS21A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS21A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21A-AU_R1_000A1 |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21A_R1_00001 | Panjit International Inc. | 5 990 | 3757-BAS21A_R1_00001CT-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 100 | 1,34310 Kč | 134,31 Kč |
| 500 | 0,97436 Kč | 487,18 Kč |
| 1 000 | 0,85424 Kč | 854,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64902 Kč | 1 947,06 Kč |
| 6 000 | 0,57725 Kč | 3 463,50 Kč |
| 9 000 | 0,54060 Kč | 4 865,40 Kč |
| 15 000 | 0,49935 Kč | 7 490,25 Kč |
| 21 000 | 0,47490 Kč | 9 972,90 Kč |
| 30 000 | 0,45112 Kč | 13 533,60 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |


