Diode Array 1 Pair Common Anode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21A-AU_R1_000A1

DigiKey Part Number
3757-BAS21A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS21A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS21A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21A-AU_R1_000A1
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
250 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21A_R1_00001Panjit International Inc.5 9903757-BAS21A_R1_00001CT-ND3,13000 KčParametric Equivalent
In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,19000 Kč21,90 Kč
1001,34310 Kč134,31 Kč
5000,97436 Kč487,18 Kč
1 0000,85424 Kč854,24 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64902 Kč1 947,06 Kč
6 0000,57725 Kč3 463,50 Kč
9 0000,54060 Kč4 865,40 Kč
15 0000,49935 Kč7 490,25 Kč
21 0000,47490 Kč9 972,90 Kč
30 0000,45112 Kč13 533,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč