
BAS19_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS19_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS19_R1_00001CT-ND - Cut Tape (CT) 3757-BAS19_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19_R1_00001 |
Description | DIODE STANDARD 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS19-AU_R1_000A1 | Panjit International Inc. | 3 000 | 3757-BAS19-AU_R1_000A1CT-ND | 3,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 100 | 1,03230 Kč | 103,23 Kč |
| 500 | 0,74454 Kč | 372,27 Kč |
| 1 000 | 0,65048 Kč | 650,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53070 Kč | 1 592,10 Kč |
| 6 000 | 0,46998 Kč | 2 819,88 Kč |
| 9 000 | 0,43896 Kč | 3 950,64 Kč |
| 15 000 | 0,40405 Kč | 6 060,75 Kč |
| 21 000 | 0,38334 Kč | 8 050,14 Kč |
| 30 000 | 0,36320 Kč | 10 896,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

