
BAS19-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS19-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS19-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS19-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19-AU_R1_000A1 |
Description | DIODE STANDARD 100V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51339 Kč | 1 540,17 Kč |
| 6 000 | 0,45500 Kč | 2 730,00 Kč |
| 9 000 | 0,42513 Kč | 3 826,17 Kč |
| 15 000 | 0,39154 Kč | 5 873,10 Kč |
| 21 000 | 0,37162 Kč | 7 804,02 Kč |
| 30 000 | 0,35224 Kč | 10 567,20 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |

