Diode 75 V 250mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16-AU_R1_000A1

DigiKey Part Number
3757-BAS16-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS16-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS16-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16-AU_R1_000A1
Description
DIODE STANDARD 75V 250MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOT-23
Voltage - Forward (Vf) (Max) @ If
855 mV @ 10 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
6 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16_R1_00001Panjit International Inc.3 1203757-BAS16_R1_00001CT-ND2,29000 KčParametric Equivalent
In-Stock: 183
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,38110 Kč1 143,30 Kč
6 0000,33626 Kč2 017,56 Kč
9 0000,31337 Kč2 820,33 Kč
15 0000,28754 Kč4 313,10 Kč
21 0000,27223 Kč5 716,83 Kč
30 0000,25733 Kč7 719,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,31400 Kč13,14 Kč
1000,81130 Kč81,13 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,08600 Kč20,86 Kč
1001,28050 Kč128,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč