
BAS116WS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS116WS_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS116WS_R1_00001CT-ND - Cut Tape (CT) 3757-BAS116WS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116WS_R1_00001 |
Description | DIODE STANDARD 75V 200MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,26300 Kč | 12,63 Kč |
| 100 | 0,77460 Kč | 77,46 Kč |
| 500 | 0,55698 Kč | 278,49 Kč |
| 1 000 | 0,48562 Kč | 485,62 Kč |
| 2 000 | 0,42521 Kč | 850,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35945 Kč | 1 797,25 Kč |
| 10 000 | 0,31859 Kč | 3 185,90 Kč |
| 15 000 | 0,29773 Kč | 4 465,95 Kč |
| 25 000 | 0,27425 Kč | 6 856,25 Kč |
| 35 000 | 0,26032 Kč | 9 111,20 Kč |
| 50 000 | 0,24678 Kč | 12 339,00 Kč |
| 125 000 | 0,21701 Kč | 27 126,25 Kč |
| 250 000 | 0,19859 Kč | 49 647,50 Kč |
| 500 000 | 0,18311 Kč | 91 555,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


