BAS116WS-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,09000 Kč
Datasheet
Diode 75 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116WS-AU_R1_000A1

DigiKey Part Number
3757-BAS116WS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BAS116WS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BAS116WS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116WS-AU_R1_000A1
Description
DIODE STANDARD 75V 200MA SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAS116WS-AU_R1_000A1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,35856 Kč1 792,80 Kč
10 0000,31781 Kč3 178,10 Kč
15 0000,29700 Kč4 455,00 Kč
25 0000,27357 Kč6 839,25 Kč
35 0000,25968 Kč9 088,80 Kč
50 0000,24617 Kč12 308,50 Kč
125 0000,21647 Kč27 058,75 Kč
250 0000,19810 Kč49 525,00 Kč
500 0000,18265 Kč91 325,00 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,49900 Kč24,99 Kč
1001,54760 Kč154,76 Kč
5001,12802 Kč564,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč