Parametric Equivalent

BAS116WS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAS116WS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS116WS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS116WS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS116WS-AU_R1_000A1 |
Description | DIODE STANDARD 75V 200MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS116WS-AU_R1_000A1 Models |
Category | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 3 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116WS_R1_00001 | Panjit International Inc. | 0 | 3757-BAS116WS_R1_00001CT-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35613 Kč | 1 780,65 Kč |
| 10 000 | 0,31565 Kč | 3 156,50 Kč |
| 15 000 | 0,29498 Kč | 4 424,70 Kč |
| 25 000 | 0,27171 Kč | 6 792,75 Kč |
| 35 000 | 0,25792 Kč | 9 027,20 Kč |
| 50 000 | 0,24450 Kč | 12 225,00 Kč |
| 125 000 | 0,21500 Kč | 26 875,00 Kč |
| 250 000 | 0,19676 Kč | 49 190,00 Kč |
| 500 000 | 0,18141 Kč | 90 705,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,48200 Kč | 24,82 Kč |
| 100 | 1,53710 Kč | 153,71 Kč |
| 500 | 1,12036 Kč | 560,18 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




