Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C18_R1_00001

DigiKey Part Number
3757-AZ23C18_R1_00001TR-ND - Tape & Reel (TR)
3757-AZ23C18_R1_00001CT-ND - Cut Tape (CT)
3757-AZ23C18_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C18_R1_00001
Description
DIODE ZENER ARRAY 18V SOT-23
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
50 Ohms
Manufacturer
Panjit International Inc.
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
18 V
Supplier Device Package
SOT-23
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23C18-AU_R1_000A1Panjit International Inc.2 6403757-AZ23C18-AU_R1_000A1CT-ND3,36000 KčParametric Equivalent
AZ23C18 RFGTaiwan Semiconductor Corporation3 0001801-AZ23C18RFGCT-ND7,56000 KčParametric Equivalent
In-Stock: 2 666
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46370 Kč4 391,10 Kč
6 0001,31941 Kč7 916,46 Kč
9 0001,24579 Kč11 212,11 Kč
15 0001,16304 Kč17 445,60 Kč
21 0001,11400 Kč23 394,00 Kč
30 0001,06633 Kč31 989,90 Kč
75 0000,96170 Kč72 127,50 Kč
150 0000,89706 Kč134 559,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
1002,88090 Kč288,09 Kč
5002,13214 Kč1 066,07 Kč
1 0001,88961 Kč1 889,61 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
103,31800 Kč33,18 Kč
1001,72180 Kč172,18 Kč
5001,62734 Kč813,67 Kč
1 0001,53285 Kč1 532,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč