
AZ23C18-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-AZ23C18-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-AZ23C18-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-AZ23C18-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C18-AU_R1_000A1 |
Description | DIODE ZENER ARRAY 18V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Manufacturer Panjit International Inc. | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 18 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C18_R1_00001 | Panjit International Inc. | 2 666 | 3757-AZ23C18_R1_00001CT-ND | 4,83000 Kč | Parametric Equivalent |
| AZ23C18 RFG | Taiwan Semiconductor Corporation | 3 000 | 1801-AZ23C18RFGCT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59053 Kč | 1 771,59 Kč |
| 6 000 | 0,52439 Kč | 3 146,34 Kč |
| 9 000 | 0,49063 Kč | 4 415,67 Kč |
| 15 000 | 0,45260 Kč | 6 789,00 Kč |
| 21 000 | 0,43006 Kč | 9 031,26 Kč |
| 30 000 | 0,40814 Kč | 12 244,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22840 Kč | 122,84 Kč |
| 500 | 0,88948 Kč | 444,74 Kč |
| 1 000 | 0,77903 Kč | 779,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

