
2N7002KW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-2N7002KW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-2N7002KW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-2N7002KW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KW-AU_R1_000A1 |
Description | SOT-323, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 250mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002KW-AU_R1_000A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 24 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,28300 Kč | 128,30 Kč |
| 500 | 0,92980 Kč | 464,90 Kč |
| 1 000 | 0,81493 Kč | 814,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66802 Kč | 2 004,06 Kč |
| 6 000 | 0,59372 Kč | 3 562,32 Kč |
| 9 000 | 0,55577 Kč | 5 001,93 Kč |
| 15 000 | 0,51307 Kč | 7 696,05 Kč |
| 21 000 | 0,48774 Kč | 10 242,54 Kč |
| 30 000 | 0,46312 Kč | 13 893,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










