Zener Diode 30 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ30_R1_00001

DigiKey Part Number
3757-1SMB3EZ30_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMB3EZ30_R1_00001CT-ND - Cut Tape (CT)
3757-1SMB3EZ30_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ30_R1_00001
Description
DIODE ZENER 30V 3W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
16 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 22.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AA (SMB)
Power - Max
3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB5936B-13Diodes Incorporated1 64631-1SMB5936B-13CT-ND13,23000 KčSimilar
1SMB5936BT3Gonsemi62 9351SMB5936BT3GOSCT-ND10,92000 KčSimilar
SMBZ5936B-E3/52Vishay General Semiconductor - Diodes Division1 668112-SMBZ5936B-E3/52CT-ND16,38000 KčSimilar
SMZJ3800B-E3/52Vishay General Semiconductor - Diodes Division4 053SMZJ3800B-E3/52GICT-ND14,91000 KčSimilar
In-Stock: 1 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,89300 Kč48,93 Kč
1003,07410 Kč307,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,10006 Kč1 680,05 Kč
1 6001,87092 Kč2 993,47 Kč
2 4001,75403 Kč4 209,67 Kč
4 0001,62246 Kč6 489,84 Kč
5 6001,54448 Kč8 649,09 Kč
8 0001,46860 Kč11 748,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč