
1SMB5936BT3G | |
|---|---|
DigiKey Part Number | 1SMB5936BT3GOSTR-ND - Tape & Reel (TR) 1SMB5936BT3GOSCT-ND - Cut Tape (CT) 1SMB5936BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5936BT3G |
Description | DIODE ZENER 30V 3W SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5936BT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMB |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,24790 Kč | 424,79 Kč |
| 500 | 3,18246 Kč | 1 591,23 Kč |
| 1 000 | 2,83830 Kč | 2 838,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,28257 Kč | 5 706,43 Kč |
| 5 000 | 2,06860 Kč | 10 343,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






