Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB3EZ15-AU_R1_000A1

DigiKey Part Number
3757-1SMB3EZ15-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-1SMB3EZ15-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-1SMB3EZ15-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB3EZ15-AU_R1_000A1
Description
DIODE ZENER 15V 3W DO214AA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 11.4 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AA (SMB)
Impedance (Max) (Zzt)
6 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMB3EZ15_R1_00001Panjit International Inc.5213757-1SMB3EZ15_R1_00001CT-ND7,98000 KčParametric Equivalent
In-Stock: 678
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,91213 Kč1 529,70 Kč
1 6001,70320 Kč2 725,12 Kč
2 4001,59646 Kč3 831,50 Kč
4 0001,47637 Kč5 905,48 Kč
5 6001,40522 Kč7 869,23 Kč
8 0001,33600 Kč10 688,00 Kč
20 0001,18393 Kč23 678,60 Kč
40 0001,08991 Kč43 596,40 Kč
80 0001,01086 Kč80 868,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,83000 Kč48,30 Kč
1003,02370 Kč302,37 Kč
Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,53000 Kč65,30 Kč
1004,43060 Kč443,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč