
1SMA4753_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4753_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4753_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4753_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4753_R1_00001 |
Description | DIODE ZENER 36V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,35600 Kč | 235,60 Kč |
| 500 | 1,73738 Kč | 868,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,39182 Kč | 2 505,28 Kč |
| 3 600 | 1,24541 Kč | 4 483,48 Kč |
| 5 400 | 1,17076 Kč | 6 322,10 Kč |
| 9 000 | 1,08676 Kč | 9 780,84 Kč |
| 12 600 | 1,03697 Kč | 13 065,82 Kč |
| 18 000 | 0,98855 Kč | 17 793,90 Kč |
| 45 000 | 0,88223 Kč | 39 700,35 Kč |
| 90 000 | 0,81652 Kč | 73 486,80 Kč |
| 180 000 | 0,76128 Kč | 137 030,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

