
1N4148W-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1N4148W-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1N4148W-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1N4148W-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-AU_R1_000A1 |
Description | DIODE STANDARD 75V 200MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Mfr | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W_R1_00001 | Panjit International Inc. | 27 305 | 3757-1N4148W_R1_00001CT-ND | 2,29000 Kč | Parametric Equivalent |
| ACDSW4448-HF | Comchip Technology | 2 787 | 641-1904-1-ND | 6,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,39700 Kč | 13,97 Kč |
| 100 | 0,85920 Kč | 85,92 Kč |
| 500 | 0,61690 Kč | 308,45 Kč |
| 1 000 | 0,53807 Kč | 538,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43720 Kč | 1 311,60 Kč |
| 6 000 | 0,38607 Kč | 2 316,42 Kč |
| 9 000 | 0,35994 Kč | 3 239,46 Kč |
| 15 000 | 0,33053 Kč | 4 957,95 Kč |
| 21 000 | 0,31308 Kč | 6 574,68 Kč |
| 30 000 | 0,29611 Kč | 8 883,30 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |







