Diode 75 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDSW4448-HF

DigiKey Part Number
641-1904-2-ND - Tape & Reel (TR)
641-1904-1-ND - Cut Tape (CT)
641-1904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDSW4448-HF
Description
DIODE STANDARD 75V 200MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Reverse Recovery Time (trr)
4 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W-AU_R1_000A1Panjit International Inc.2 3243757-1N4148W-AU_R1_000A1CT-ND0,09000 KčParametric Equivalent
1N4148W_R1_00001Panjit International Inc.27 3053757-1N4148W_R1_00001CT-ND0,09000 KčParametric Equivalent
In-Stock: 2 787
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,75400 Kč37,54 Kč
1002,34420 Kč234,42 Kč
5001,72516 Kč862,58 Kč
1 0001,52454 Kč1 524,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,17451 Kč3 523,53 Kč
6 0001,05484 Kč6 329,04 Kč
9 0000,99381 Kč8 944,29 Kč
15 0000,92515 Kč13 877,25 Kč
21 0000,88447 Kč18 573,87 Kč
30 0000,84491 Kč25 347,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč