
1.5SMCJ51CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ51CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ51CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ51CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ51CA_R1_00001 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 10,96700 Kč | 109,67 Kč |
| 100 | 7,53590 Kč | 753,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,54680 Kč | 3 637,44 Kč |
| 1 600 | 4,36301 Kč | 6 980,82 Kč |
| 2 400 | 4,27017 Kč | 10 248,41 Kč |
| 4 000 | 4,21863 Kč | 16 874,52 Kč |
| 5 600 | 4,16704 Kč | 23 335,42 Kč |
| 8 000 | 3,41999 Kč | 27 359,92 Kč |
| 20 000 | 3,09703 Kč | 61 940,60 Kč |
| 40 000 | 2,96805 Kč | 118 722,00 Kč |
| Unit Price without VAT: | 14,52000 Kč |
|---|---|
| Unit Price with VAT: | 17,56920 Kč |







