DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMCJ51AS_R1_00001

DigiKey Part Number
3757-1.5SMCJ51AS_R1_00001TR-ND - Tape & Reel (TR)
3757-1.5SMCJ51AS_R1_00001CT-ND - Cut Tape (CT)
3757-1.5SMCJ51AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMCJ51AS_R1_00001
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 688
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,59319 Kč3 674,55 Kč
1 6004,15262 Kč6 644,19 Kč
2 4003,92800 Kč9 427,20 Kč
4 0003,67543 Kč14 701,72 Kč
5 6003,52580 Kč19 744,48 Kč
8 0003,38035 Kč27 042,80 Kč
20 0003,06114 Kč61 222,80 Kč
40 0002,93365 Kč117 346,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
1011,33900 Kč113,39 Kč
1007,35280 Kč735,28 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
109,32100 Kč93,21 Kč
1006,38740 Kč638,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč