Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1.5SMCJ24A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ24A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ24A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ24A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ24A_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 9,40900 Kč | 94,09 Kč |
| 100 | 6,05820 Kč | 605,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,28263 Kč | 3 426,10 Kč |
| 1 600 | 3,86636 Kč | 6 186,18 Kč |
| 2 400 | 3,65402 Kč | 8 769,65 Kč |
| 4 000 | 3,41536 Kč | 13 661,44 Kč |
| 5 600 | 3,27395 Kč | 18 334,12 Kč |
| 8 000 | 3,13648 Kč | 25 091,84 Kč |
| 20 000 | 2,83476 Kč | 56 695,20 Kč |
| 40 000 | 2,67861 Kč | 107 144,40 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |













